Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No80413150440
Order Code2056761
Product Range804
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No80413150440
Order Code2056761
Product Range804
Technical Datasheet
Fuse Current3.15A
Voltage Rating VAC250V
Product Range804
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC150A
Breaking Capacity Current DC-
Product Overview
The 804 series Slo-Blo® subminiature Universal Modular Time Lag Fuse designed for overcurrent protection. It is suitable for use with battery chargers and power supplies.
- Designed in accordance to IEC 60127-4
- Reduced PCB space requirement
- Direct solderable or plug-in versions
- Internationally approved
- Low internal resistance
- Shock safe casing
- Vibration resistant
- Halogen-free
Applications
Safety, Portable Devices, Consumer Electronics, Power Management, Industrial
Technical Specifications
Fuse Current
3.15A
Product Range
804
Blow Characteristic
Time Delay
Breaking Capacity Current AC
150A
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04