Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDCK40C1200HBCopy
Manufacturer Standard Lead Time21 weeks
Order Code4848984
Your Part Number
390 In Stock
Need more?
390 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.130 (S$17.5817) |
| 5+ | S$12.890 (S$14.0501) |
| 10+ | S$9.650 (S$10.5185) |
| 50+ | S$9.510 (S$10.3659) |
| 100+ | S$9.370 (S$10.2133) |
| 250+ | S$9.220 (S$10.0498) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.13 (S$17.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDCK40C1200HBCopy
Manufacturer Standard Lead Time21 weeks
Order Code4848984
Technical Datasheet
Product Range-
Diode ConfigurationCommon Cathode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current54A
Total Capacitive Charge107nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
107nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Common Cathode
Average Forward Current
54A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
