Print Page
JLLN600.X
Fuse, Industrial / Power, POWR-T, 600 A, 300 VAC, 125 VDC, 40.5mm x 77.8mm, 1-19/32" x 3-1/16"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | JLLN600.XCopy |
| Order Code | 1830283 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | JLLN600.XCopy |
| Order Code | 1830283 |
| Technical Datasheet | |
| Fuse Current | 600A |
| Voltage Rating VAC | 300VAC |
| Voltage Rating VDC | 125VDC |
Product Overview
Applications
Safety, Power Management
Technical Specifications
| Fuse Current | 600A |
|---|---|
| Voltage Rating VDC | 125VDC |
| Voltage Rating VAC | 300VAC |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
