Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | JTD04.5Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4644982 |
| Product Range | POWR PRO JTD Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$98.930 (S$107.8337) |
| 2+ | S$86.570 (S$94.3613) |
| 3+ | S$71.730 (S$78.1857) |
| 5+ | S$64.310 (S$70.0979) |
| 10+ | S$59.360 (S$64.7024) |
| 20+ | S$56.060 (S$61.1054) |
Price for:Each
Minimum: 1
Multiple: 1
S$98.93 (S$107.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | JTD04.5Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4644982 |
| Product Range | POWR PRO JTD Series |
| Technical Datasheet | |
| Product Range | POWR PRO JTD Series |
| Fuse Current | 4.5A |
| Voltage Rating VAC | 600V |
| Voltage Rating VDC | 300V |
| Fuse Size Metric | 20.6mm x 57.2mm |
| Fuse Size Imperial | 13/16" x 2-1/4" |
| Blow Characteristic | Time Delay |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Product Range | POWR PRO JTD Series |
|---|---|
| Voltage Rating VAC | 600V |
| Fuse Size Metric | 20.6mm x 57.2mm |
| Blow Characteristic | Time Delay |
| Fuse Current | 4.5A |
|---|---|
| Voltage Rating VDC | 300V |
| Fuse Size Imperial | 13/16" x 2-1/4" |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
