Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoKLK015Copy
Order Code1703821
Product RangeKLK Series
Your Part Number
131 In Stock
Need more?
131 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$33.110 (S$36.0899) |
| 2+ | S$30.800 (S$33.572) |
| 3+ | S$28.990 (S$31.5991) |
| 5+ | S$27.140 (S$29.5826) |
| 10+ | S$24.680 (S$26.9012) |
| 20+ | S$24.620 (S$26.8358) |
Price for:Each
Minimum: 1
Multiple: 1
S$33.11 (S$36.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKLK015Copy
Order Code1703821
Product RangeKLK Series
Technical Datasheet
Product RangeKLK Series
Fuse Current15A
Voltage Rating VAC600VAC
Voltage Rating VDC500VDC
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
KLK Series
Voltage Rating VAC
600VAC
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
15A
Voltage Rating VDC
500VDC
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for KLK015
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007712
