Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoNYC226STT1G
Order Code3930388
Product RangeNYC226 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$0.897 (S$0.9777) |
10+ | S$0.600 (S$0.654) |
100+ | S$0.439 (S$0.4785) |
500+ | S$0.399 (S$0.4349) |
1000+ | S$0.358 (S$0.3902) |
5000+ | S$0.351 (S$0.3826) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.90 (S$0.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNYC226STT1G
Order Code3930388
Product RangeNYC226 Series
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max200µA
Average On State Current-
On State RMS Current1.5A
Thyristor Case Style-
No. of Pins3Pins
Peak Non Repetitive Surge Current15A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingSurface Mount
Product RangeNYC226 Series
Product Overview
Surface mount thyristor designed and tested for repetitive peak operation required for CD ignition, fuel ignitors, flash circuits, motor controls and low-power switching applications.
- High surge current of 15A
- Very low forward “on” voltage at high current
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
-
Thyristor Case Style
-
Peak Non Repetitive Surge Current
15A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
Gate Trigger Current Max
200µA
On State RMS Current
1.5A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
NYC226 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001