Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE R452.375L Fuse, Surface Mount, 375 mA, Slow Blow, 125 VAC, 125 VDC, 2410 [6125 Metric]](https://sg.element14.com/productimages/standard/en_GB/42422829.jpg)
No Longer Stocked
Technical Specifications
Fuse Current
375mA
Voltage Rating VDC
125VDC
Breaking Capacity Current DC
50A
Voltage Rating VAC
125VAC
Breaking Capacity Current AC
50A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27
