Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE R452005.L Fuse, Surface Mount, 5 A, Slow Blow, 125 VAC, 125 VDC, 2410 [6125 Metric]](https://sg.element14.com/productimages/standard/en_GB/1651771-40.jpg)
No Longer Stocked
Technical Specifications
Fuse Current
5A
Voltage Rating VDC
125VDC
Breaking Capacity Current DC
50A
Voltage Rating VAC
125VAC
Breaking Capacity Current AC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227
