Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS6065J
Order Code1605730
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max50mA
Average On State Current65A
On State RMS Current65A
Thyristor Case StyleTO-218X
No. of Pins3Pins
Peak Non Repetitive Surge Current800A
Holding Current Max80mA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Thyristor MountingPanel
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
65A
Thyristor Case Style
TO-218X
Peak Non Repetitive Surge Current
800A
Gate Trigger Voltage Max
2V
Thyristor Mounting
Panel
MSL
-
Gate Trigger Current Max
50mA
On State RMS Current
65A
No. of Pins
3Pins
Holding Current Max
80mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001