Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMA6L11A
Order Code2114617
Product RangeSMA6J
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMA6L11A
Order Code2114617
Product RangeSMA6J
Technical Datasheet
Product RangeSMA6J
TVS PolarityUnidirectional
Reverse Standoff Voltage11V
Clamping Voltage Max18.2V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage12.2V
Maximum Breakdown Voltage13.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
SMA6J
Reverse Standoff Voltage
11V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
12.2V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
18.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001