Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP720APP..
Order Code1605742
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins16Pins
TVS Thyristor Case StyleDIP
Thyristor TypeTVS
Breakover Voltage Max-
No. of Circuits14Circuits
Peak Pulse Current Ippm-
Peak Off-State Voltage, Vdrm-
Product Range-
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DIP
Breakover Voltage Max
-
Peak Pulse Current Ippm
-
Product Range
-
No. of Pins
16Pins
Thyristor Type
TVS
No. of Circuits
14Circuits
Peak Off-State Voltage, Vdrm
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002226