Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SZ1SMA28CAT3GCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | Re-Reel3930022RL Cut Tape3930022 |
| Product Range | SZ1SMA Series |
| Your Part Number | |
| Technical Datasheet |
1,355 In Stock
Need more?
1,355 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.360 | S$1.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.360 (S$1.4824) |
| 10+ | S$0.723 (S$0.7881) |
| 100+ | S$0.550 (S$0.5995) |
| 500+ | S$0.507 (S$0.5526) |
| 1000+ | S$0.464 (S$0.5058) |
| 5000+ | S$0.420 (S$0.4578) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SZ1SMA28CAT3GCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | Re-Reel3930022RL Cut Tape3930022 |
| Product Range | SZ1SMA Series |
| Technical Datasheet | |
| Product Range | SZ1SMA Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 28V |
| Clamping Voltage Max | 45.4V |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 31.1V |
| Maximum Breakdown Voltage | 34.37V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | To Be Advised |
Product Overview
SZ1SMA series surface mount TVS diode designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. This is cost-effective, highly reliable package and is ideally suited for use in communication systems, automotive, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial and consumer applications.
- Zener transient overvoltage suppressors
- Bi-directional
- Response time is typically <lt/> 1ns
- ESD rating of Class 3 (<gt/>16KV) per human body model
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- Low profile package
- Automotive and other applications requiring Unique Site and Control Change Requirements
- AEC−Q101 qualified and PPAP capable
- Recognized to UL 497B as an isolated loop circuit protector
Technical Specifications
| Product Range | SZ1SMA Series |
|---|---|
| Reverse Standoff Voltage | 28V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | 31.1V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 45.4V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 34.37V |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000131 |
