Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTMOV20RP150MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4036364
Product RangeiTMOV Series
Your Part Number
597 In Stock
Need more?
597 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.140 (S$4.5126) |
| 10+ | S$3.450 (S$3.7605) |
| 25+ | S$3.210 (S$3.4989) |
| 50+ | S$2.990 (S$3.2591) |
| 100+ | S$2.670 (S$2.9103) |
| 500+ | S$2.450 (S$2.6705) |
| 1000+ | S$2.170 (S$2.3653) |
| 2500+ | S$2.060 (S$2.2454) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.14 (S$4.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTMOV20RP150MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4036364
Product RangeiTMOV Series
Technical Datasheet
Voltage Rating VAC150V
Product RangeiTMOV Series
Clamping Voltage Vc Max395V
Varistor Case StyleDisc 20mm
Operating Temperature Max85°C
Peak Energy (10/1000uS)120J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
150V
Clamping Voltage Vc Max
395V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Product Range
iTMOV Series
Varistor Case Style
Disc 20mm
Peak Energy (10/1000uS)
120J
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
