Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | V1000LA80AP..Copy |
| Order Code | 1463590 |
| Product Range | LA Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | V1000LA80AP..Copy |
| Order Code | 1463590 |
| Product Range | LA Series |
| Technical Datasheet | |
| Product Range | LA Series |
| Varistor Case Style | Disc 14mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Automotive Qualification Standard | - |
Alternatives for V1000LA80AP..
1 Product Found
Technical Specifications
| Product Range | LA Series |
|---|---|
| Varistor Type | Metal Oxide Varistor (MOV) |
| Varistor Case Style | Disc 14mm |
|---|---|
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ireland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.17 |
