Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LOVATO ELECTRIC |
|---|---|
| Manufacturer Part No | HR703CA024Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4718686 |
| Product Range | HR703C Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.260 (S$22.0834) |
| 5+ | S$19.860 (S$21.6474) |
| 10+ | S$19.450 (S$21.2005) |
| 20+ | S$19.050 (S$20.7645) |
| 50+ | S$18.640 (S$20.3176) |
Price for:Each
Minimum: 1
Multiple: 1
S$20.26 (S$22.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LOVATO ELECTRIC |
|---|---|
| Manufacturer Part No | HR703CA024Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4718686 |
| Product Range | HR703C Series |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 24VAC |
| Contact Current | 10A |
| Product Range | HR703C Series |
| Relay Mounting | DIN Rail |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Coil Resistance | - |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | HR703C Series |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
