Print Page
RP12M-MSSV4D-RP12M-MSSV4D-0508-0100
Sensor Cable, Railway Push Pull, D Code, M12 Plug, M12 Plug, 4 Positions, 1 m, 3.3 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RP12M-MSSV4D-RP12M-MSSV4D-0508-0100Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4656792 |
| Also Known As | 935302005 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$102.760 (S$112.0084) |
| 5+ | S$96.160 (S$104.8144) |
| 10+ | S$89.560 (S$97.6204) |
| 25+ | S$86.750 (S$94.5575) |
| 50+ | S$85.140 (S$92.8026) |
| 100+ | S$80.180 (S$87.3962) |
Price for:Each
Minimum: 1
Multiple: 1
S$102.76 (S$112.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RP12M-MSSV4D-RP12M-MSSV4D-0508-0100Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4656792 |
| Also Known As | 935302005 |
| Technical Datasheet | |
| Connector Type A | M12 Plug |
| Connector Type B | M12 Plug |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 3.3ft |
| SVHC | No SVHC (15-Jan-2018) |
| Connector Type B | M12 Plug |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
