
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.040 (S$30.5636) |
| 10+ | S$25.450 (S$27.7405) |
| 25+ | S$22.850 (S$24.9065) |
| 100+ | S$20.250 (S$22.0725) |
| 250+ | S$18.900 (S$20.601) |
| 500+ | S$18.530 (S$20.1977) |
Product Information
Product Overview
The 360° shielded screw type M16 circular connector, which is Lumberg’s response to assembly requirements in the field as well as of manufacturers targeting high volumes for pre-assembly. Less individual piece parts and a highly innovative shielding connection mechanism on the inside of the casing facilitate a much faster assembly process. The highly time-consuming and elaborate process steps of stripping, expanding, shortening and applying the shielding braid known for comparable connectors becomes completely redundant here. In addition, the quality of the assembly is significantly raised by eliminating frequent assembly errors which would impact the tightness immensely. M16 series connectors comply with the latest AISG specification C485 for 4G/5G antenna applications and suits many applications in measurement, instrumentation, industrial, security, medical, automotive, metrology and control engineering.
Technical Specifications
Standard Circular Connector
Cable Mount Receptacle
Solder Socket
Brass Body
Brass
IP68, IP67
032200 Series
8Contacts
Threaded
Nickel
Gold
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
