Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part No033098 05
Order Code1308850
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part No033098 05
Order Code1308850
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP68, IP67
Alternatives for 033098 05
1 Product Found
Product Overview
The 033098 05 is a 5-pole Circular Connector, with threaded joints, short kink protection. Made of polyamide insulation, nickel-plated brass housing, gold-plated brass contacts. This plug is suitable for use with 032098, 032099, KFR, KFV, KGR, KGV, KV and WKV sockets. Designed according to IEC 61076-2-106 standards.
- 5A Current rating
- 60VAC Voltage rating
- IP40 Protection rating
- 6 to 8mm Cable diameter
- <gt/>10GΩ Insulation resistance
Applications
Industrial, Communications & Networking, Building Automation
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
IP Rating
IP68, IP67
Product Range
-
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0252