Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 1501 03
1 Product Found
Product Overview
The 1501 03 is a 3-pole Stereo Jack Chassis Socket, 15 series, angular version for printed circuit boards (PCBs). UL94 flame-rated polyamide insulating body, silver-plated contacts. The 15 series socket is suitable for use with KLS 13 jack plug. Designed according to JIS C 6560 JC25J3A standards.
- 5 to 20N Insertion force
- 4 to 20N Withdrawal force
- ≥5000 Mating cycles
- ≤30mΩ Contact resistance
- 0.5A Current rating
- 34VAC/DC Voltage rating
- ≥100MΩ Insulation resistance
Applications
Industrial, Automotive
Technical Specifications
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
-
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227