Print Page
Product Information
ManufacturerLUMBERG
Manufacturer Part No1613 20Copy
Order Code1368647
Product Range1621
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter1.3mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter4.5mm
Voltage Rating6V
Product Range1621
Product Overview
Power supply chassis socket, angular version, with break contact, for printed circuit boards.
- Diameter Opening: 4.5mm
- Diameter Centre Pin: 1.3mm
- Insulating Body: PBT GF
- Back Cover: PC
- Contact Pin: CuZn, nickel-plated
- Contact Spring: Cu alloy, silver-plated
- Temperature Range: -20°C to 70°C
- Mating with power supply plug NES/J 135
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
1.3mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
6V
Current Rating
500mA
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
4.5mm
Product Range
1621
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635

