Print Page
3643 03 K01
Pin Header, Right Angle, Wire-to-Board, 5 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, RAST 5
No Longer Stocked
Product Information
| Manufacturer | LUMBERG |
|---|---|
| Manufacturer Part No | 3643 03 K01Copy |
| Order Code | 2101763 |
| Product Range | RAST 5 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | RAST 5 |
| Connector Shroud | Shrouded |
| Contact Material | - |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 5mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | RAST 5 |
| Contact Material | - |
| Connector Type | PCB Header |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.09 |

