Print Page
SSI-LXH8080SRD
LED Panel Mount Indicator, QuasarBrite, Red, 1.7 VDC, 12.05 mm, 20 mA, 80 mcd, Not Rated
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SSI-LXH8080SRDCopy |
| Order Code | 2062414 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SSI-LXH8080SRDCopy |
| Order Code | 2062414 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| LED Colour | Red |
| Operating Voltage | 1.7VDC |
| Mounting Hole Dia | 12.05mm |
| Forward Current If | 20mA |
| Luminous Intensity | 80mcd |
| IP / NEMA Rating | Not Rated |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| LED Colour | Red |
|---|---|
| Mounting Hole Dia | 12.05mm |
| Luminous Intensity | 80mcd |
| Product Range | TUK SGACK902S Keystone Coupler |
| Operating Voltage | 1.7VDC |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | Not Rated |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00159 |
