Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228GC-TR31
Order Code2062560
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228GC-TR31
Order Code2062560
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2mm x 5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ565nm
Luminous Intensity30mcd
Viewing Angle25°
Lens ShapeDome
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Green
LED Case Size
2mm x 5mm
Forward Voltage
2.1V
Luminous Intensity
30mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
25°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023