Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXCL-PWF1
Order Code8799873
Technical Datasheet
Product Range-
LED ColourCool White
Viewing Angle120°
Forward Current If Max2A
Forward Voltage @ Test3.8V
Forward Current @ Test1A
Power Dissipation Pd-
Technical Specifications
Product Range
-
Viewing Angle
120°
Forward Voltage @ Test
3.8V
Power Dissipation Pd
-
LED Colour
Cool White
Forward Current If Max
2A
Forward Current @ Test
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
