Print Page
IS31FL3758-QFLS4-TR
LED Driver, 48Channel, 60mA, 5.5V, 60Pin, Surface Mount, QFN
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | LUMISSIL |
|---|---|
| Manufacturer Part No | IS31FL3758-QFLS4-TRCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5107722 |
| Your Part Number | |
| Technical Datasheet |
2,224 In Stock
Need more?
2,224 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.150 (S$4.5235) |
| 10+ | S$2.850 (S$3.1065) |
| 50+ | S$2.700 (S$2.943) |
| 100+ | S$2.550 (S$2.7795) |
| 250+ | S$2.430 (S$2.6487) |
| 500+ | S$2.380 (S$2.5942) |
| 1000+ | S$2.310 (S$2.5179) |
| 2500+ | S$2.200 (S$2.398) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.15 (S$4.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMISSIL |
|---|---|
| Manufacturer Part No | IS31FL3758-QFLS4-TRCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5107722 |
| Technical Datasheet | |
| No. of Channels | 48Channels |
| Output Current Max | 60mA |
| Output Voltage Max | - |
| IC Case / Package | QFN |
| No. of Pins | 60Pins |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 48Channels |
|---|---|
| Output Voltage Max | - |
| No. of Pins | 60Pins |
| Input Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Output Current Max | 60mA |
|---|---|
| IC Case / Package | QFN |
| Input Voltage Min | 2.7V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |