Print Page
IS31FL3761-QFLS4-TR
LED Driver, 31.8mA, 5.5V, 60Pin, Surface Mount, QFN
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.150 (S$3.4335) |
| 10+ | S$2.420 (S$2.6378) |
| 50+ | S$2.250 (S$2.4525) |
| 100+ | S$2.120 (S$2.3108) |
| 250+ | S$2.040 (S$2.2236) |
| 500+ | S$2.000 (S$2.180) |
| 1000+ | S$1.840 (S$2.0056) |
| 2500+ | S$1.800 (S$1.962) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.15 (S$3.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMISSIL
Manufacturer Part NoIS31FL3761-QFLS4-TRCopy
Order Code5107723
Technical Datasheet
No. of Channels-
Output Current Max31.8mA
Output Voltage Max-
IC Case / PackageQFN
No. of Pins60Pins
Input Voltage Min2.7V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
-
Output Voltage Max
-
No. of Pins
60Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current Max
31.8mA
IC Case / Package
QFN
Input Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001