Print Page
IS31PM3420B-GRLS4-TR
DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.8V to 36V, 1V to 24V / 3A Out, SOP-EP-8
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMISSIL
Manufacturer Part NoIS31PM3420B-GRLS4-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code5107724
Your Part Number
180 In Stock
Need more?
180 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.400 (S$2.616) |
| 10+ | S$1.760 (S$1.9184) |
| 50+ | S$1.610 (S$1.7549) |
| 100+ | S$1.530 (S$1.6677) |
| 250+ | S$1.460 (S$1.5914) |
| 500+ | S$1.390 (S$1.5151) |
| 1000+ | S$1.340 (S$1.4606) |
| 2500+ | S$1.310 (S$1.4279) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.40 (S$2.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMISSIL
Manufacturer Part NoIS31PM3420B-GRLS4-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code5107724
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.8V
Input Voltage Max36V
Max Output Current3A
IC Case / PackageSOP-EP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max24V
Switching Frequency Typ400kHz
Efficiency91%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
IC Case / Package
SOP-EP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
400kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
3.8V
Max Output Current
3A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
24V
Efficiency
91%
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001