Print Page
IS32LT3965-QWCLA3-TR
LED Driver, Synchronous Buck, 3.8V to 38V, 2.2MHz, WFCQFN
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMISSIL
Manufacturer Part NoIS32LT3965-QWCLA3-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code5107733
Your Part Number
949 In Stock
50 more incoming. You can reserve stock now
949 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.360 (S$2.5724) |
| 10+ | S$1.580 (S$1.7222) |
| 50+ | S$1.410 (S$1.5369) |
| 100+ | S$1.340 (S$1.4606) |
| 250+ | S$1.270 (S$1.3843) |
| 500+ | S$1.200 (S$1.308) |
| 1000+ | S$1.170 (S$1.2753) |
| 2500+ | S$1.170 (S$1.2753) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.36 (S$2.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMISSIL
Manufacturer Part NoIS32LT3965-QWCLA3-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code5107733
Technical Datasheet
TopologySynchronous Buck
LED Driver Type-
Input Voltage Min3.8V
Input Voltage Max38V
Output Voltage Max5.15V
Output Current Max20mA
Switching Frequency Typ2.2MHz
IC MountingSurface Mount
IC Case / PackageWFCQFN
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Synchronous Buck
Input Voltage Min
3.8V
Output Voltage Max
5.15V
Switching Frequency Typ
2.2MHz
IC Case / Package
WFCQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
LED Driver Type
-
Input Voltage Max
38V
Output Current Max
20mA
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001