Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLUTZE
Manufacturer Part No104259Copy
Order Code1298706
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores6Core
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourPurple
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPU
External Diameter9.8mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
82ft
Jacket Colour
Purple
Conductor Material
Copper
External Diameter
9.8mm
Product Range
-
No. of Cores
6Core
Conductor Area CSA
-
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
-
Jacket Material
PU
Voltage Rating
300V
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5
