Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUTZE |
|---|---|
| Manufacturer Part No | 104275Copy |
| Order Code | 1298705 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LUTZE |
|---|---|
| Manufacturer Part No | 104275Copy |
| Order Code | 1298705 |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 5Core |
| Wire Gauge | 24AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 82ft |
| Reel Length (Metric) | 25m |
| Jacket Colour | Purple |
| No. of Max Strands x Strand Size | - |
| Conductor Material | Copper |
| Jacket Material | PU |
| External Diameter | 11.8mm |
| Voltage Rating | 250V |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 82ft |
| Jacket Colour | Purple |
| Conductor Material | Copper |
| External Diameter | 11.8mm |
| Product Range | - |
| No. of Cores | 5Core |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 25m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | PU |
| Voltage Rating | 250V |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4 |
