Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMARL
Manufacturer Part No208-532-22-38
Order Code9738894
Technical Datasheet
Lamp Base TypeTelephone Slide, T6.8
LED ColourGreen
Bulb SizeT-6 4/5
Luminous Intensity6000mcd
Current Rating20mA
Product Range-
Technical Specifications
Lamp Base Type
Telephone Slide, T6.8
Bulb Size
T-6 4/5
Current Rating
20mA
LED Colour
Green
Luminous Intensity
6000mcd
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025