Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMARL
Manufacturer Part No209-997-21-38Copy
Order Code9737073
Technical Datasheet
Lamp Base TypeTelephone Slide, T5.5
LED ColourCool White
Bulb SizeT-5 1/2
Power Rating500mW
Wavelength Typ-
Luminous Intensity3000mcd
Supply Voltage12V
Current Rating20mA
Product Range-
Technical Specifications
Lamp Base Type
Telephone Slide, T5.5
Bulb Size
T-5 1/2
Wavelength Typ
-
Supply Voltage
12V
Product Range
-
LED Colour
Cool White
Power Rating
500mW
Luminous Intensity
3000mcd
Current Rating
20mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
