Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MARL |
|---|---|
| Manufacturer Part No | 514-102-76Copy |
| Order Code | 9737863 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MARL |
|---|---|
| Manufacturer Part No | 514-102-76Copy |
| Order Code | 9737863 |
| Technical Datasheet | |
| LED Colour | Red |
| Operating Voltage | 230VAC |
| Mounting Hole Dia | 12.7mm |
| Forward Current If | 4mA |
| Luminous Intensity | 450mcd |
| IP / NEMA Rating | IP67 |
| Product Range | - |
Product Overview
The 514-102-76 is a red panel-mount LED Indicator made of robust bright nickel-plated brass housing. The internal reverse protection diode fitted as standard. It is suitable for high vibration applications.
- Standard intensity
- Raised profile styling
Applications
Industrial, Signalling
Technical Specifications
| LED Colour | Red |
|---|---|
| Mounting Hole Dia | 12.7mm |
| Luminous Intensity | 450mcd |
| Product Range | - |
| Operating Voltage | 230VAC |
|---|---|
| Forward Current If | 4mA |
| IP / NEMA Rating | IP67 |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .023587 |
