Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MARL |
|---|---|
| Manufacturer Part No | 651-111-21Copy |
| Order Code | 9739084 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MARL |
|---|---|
| Manufacturer Part No | 651-111-21Copy |
| Order Code | 9739084 |
| Technical Datasheet | |
| LED Colour | Yellow |
| Operating Voltage | 12VDC |
| Mounting Hole Dia | 12.7mm |
| Forward Current If | 20mA |
| Luminous Intensity | 50mcd |
| IP / NEMA Rating | IP67 |
| Product Range | - |
Technical Specifications
| LED Colour | Yellow |
|---|---|
| Mounting Hole Dia | 12.7mm |
| Luminous Intensity | 50mcd |
| Product Range | - |
| Operating Voltage | 12VDC |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | IP67 |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .055 |
