Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The 677-532-21-G is a green panel-mount sunlight readable LED Indicator with integral resistor. It can be fitted with a fixing nut and washer. A diode has been incorporated into the indicator offering reverse voltage protection to 1000VDC. Connection is via Faston/solder tab terminals.
- 140° Viewing angle
- -20 to 60°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8.1mm
Luminous Intensity
23cd
Product Range
-
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
