Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No3546115000Copy
Order Code5113517
Product Range3546 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$81.780 (S$89.1402) |
| 5+ | S$56.450 (S$61.5305) |
| 10+ | S$54.330 (S$59.2197) |
| 20+ | S$53.250 (S$58.0425) |
Price for:Each
Minimum: 1
Multiple: 1
S$81.78 (S$89.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No3546115000Copy
Order Code5113517
Product Range3546 Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedNiMH
Output Voltage20.4V
Charge Current1.3A
Battery Size Code-
Supply Voltage264VAC
Product Range3546 Series
Plug TypeMains Plug
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
20.4V
Battery Size Code
-
Product Range
3546 Series
SVHC
No SVHC (04-Feb-2026)
Battery Technologies Supported
NiMH
Charge Current
1.3A
Supply Voltage
264VAC
Plug Type
Mains Plug
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
