Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No4340160000Copy
Order Code5113528
Product Range4340 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$136.270 (S$148.5343) |
| 5+ | S$94.070 (S$102.5363) |
| 10+ | S$90.540 (S$98.6886) |
Price for:Each
Minimum: 1
Multiple: 1
S$136.27 (S$148.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No4340160000Copy
Order Code5113528
Product Range4340 Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLi-Ion
Output Voltage16.8V
No. of Cells Charged4 Cells
Battery Size Code-
Supply Voltage264VAC
Product Range4340 Series
Plug TypeMains Plug
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
16.8V
Battery Size Code
-
Product Range
4340 Series
SVHC
No SVHC (04-Feb-2026)
Battery Technologies Supported
Li-Ion
No. of Cells Charged
4 Cells
Supply Voltage
264VAC
Plug Type
Mains Plug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
