Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMASCOT
Manufacturer Part No9641000103Copy
Order Code1204119
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedLi-Ion
Output Voltage12V
Charge Current750mA
No. of Cells Charged2 to 8 Cells
Battery Size Code-
Supply Voltage264V
Product Range-
Plug TypeEU
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
12V
No. of Cells Charged
2 to 8 Cells
Supply Voltage
264V
Plug Type
EU
Battery Technologies Supported
Li-Ion
Charge Current
750mA
Battery Size Code
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
