Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MATRIX
Manufacturer Part NoEB037
Order Code1382374
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL MATRIX
Manufacturer Part NoEB037
Order Code1382374
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerMatrix
Silicon Core NumberMAX3002
Kit Application Type-
Application Sub Type-
Kit ContentsBoard Only
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The EB037 is a E-blocks MMC card reader board. The board allows investigation of flash multimedia memory cards by implementing serial communication protocols, specifically the SPI interface. The main function of this E-block is to add the capabilities of storing and retrieving large amounts of data for use elsewhere in the system. A set of jumper links are available which allow the card reader E-block to easily be set for all PICmicro microcontroller SPI compatible devices. With the patch system available on board makes this board compatible with numerous other devices.
- SPI serial MMC/SD card interface
- Bi directional voltage level shifter
- Storage compatible with IBM based computers using the flow code FAT driver
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices
Technical Specifications
Silicon Manufacturer
Matrix
Kit Application Type
-
Kit Contents
Board Only
SVHC
To Be Advised
Silicon Core Number
MAX3002
Application Sub Type
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05