Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX238CNG+.Copy |
| Order Code | 9725180 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX238CNG+.Copy |
| Order Code | 9725180 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| No. of Receivers | 4Receivers |
| No. of Transmitters | 4 |
| Communication Mode | - |
| Data Rate Max | 200Kbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | DIP |
| No. of Pins | 24Pins |
| No. of Nodes | - |
| ESD Protection | - |
| Fail Safe | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
Alternatives for MAX238CNG+.
1 Product Found
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| No. of Transmitters | 4 |
| Data Rate Max | 200Kbps |
| Supply Voltage Max | 5.5V |
| No. of Pins | 24Pins |
| ESD Protection | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
| No. of Receivers | 4Receivers |
|---|---|
| Communication Mode | - |
| Supply Voltage Min | 4.5V |
| IC Case / Package | DIP |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
