Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX297EWE+.
Order Code1550455
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX297EWE+.
Order Code1550455
Technical Datasheet
No. of Filters1
Supply Voltage Min2.375V
Supply Voltage Max5.5V
No. of Pins16Pins
Cutoff Frequency50kHz
Program Clock Frequency Typ35kHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
No. of Filters
1
Supply Voltage Max
5.5V
Cutoff Frequency
50kHz
Operating Temperature Min
-40°C
Supply Voltage Min
2.375V
No. of Pins
16Pins
Program Clock Frequency Typ
35kHz
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002