Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5134AGTG+.Copy
Order Code1673086
Product RangeQuad 16-Bit Voltage Output DACs
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5134AGTG+.Copy
Order Code1673086
Product RangeQuad 16-Bit Voltage Output DACs
Technical Datasheet
Resolution16bit
InterfacesSerial
Supply Voltage Min5.25V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.25V
No. of Channels4Channels
ADC / DAC Case StyleQFN
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageTQFN
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 16-Bit Voltage Output DACs
Qualification-
Alternatives for MAX5134AGTG+.
1 Product Found
Technical Specifications
Resolution
16bit
Interfaces
Serial
Supply Voltage Max
2.7V
No. of Channels
4Channels
Output Type
Voltage
IC Case / Package
TQFN
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.25V
Supply Voltage Range
2.7V to 5.25V
ADC / DAC Case Style
QFN
Input Channel Type
Serial
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
