MAX7221CWG+.
Led Driver, 8 Outputs, Common Cathode, 4V-5.5V in, 10MHz switch, 4.5V/320mA out, SOIC-24

| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX7221CWG+.Copy |
| Order Code | 9725725 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX7221CWG+.Copy |
| Order Code | 9725725 |
| Technical Datasheet | |
| Output Current Max | 320mA |
| Output Voltage Max | 4.5V |
| IC Case / Package | SOIC |
| No. of Pins | 24Pins |
| Input Voltage Min | 4V |
| Input Voltage Max | 5.5V |
| Product Range | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (15-Jun-2015) |
| Driver Case Style | SOIC |
| No. of Outputs | 8Outputs |
| Output Current | 320mA |
| Output Voltage | 4.5V |
| Switching Frequency | 10MHz |
Alternatives for MAX7221CWG+.
2 Products Found
Product Overview
The MAX7221CWG+ is a compact, serial input/output common-cathode Display Driver that interface microprocessors (μPs) to 7-segment numeric LED displays of up to 8 digits. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs. The MAX7221 is compatible with SPI™, QSPI™ and MICROWIRE™ and has slew rate-limited segment drivers to reduce EMI. A convenient 4-wire serial interface connects to all common μPs. Individual digits may be addressed and updated without rewriting the entire display. The MAX7221 also allow the user to select code-B decoding or no-decode for each digit.
- 10MHz Serial interface
- Individual LED segment control
- Decode/no-decode digit selection
- 150μA Low-power shutdown (data retained)
- Digital and analogue brightness control
- Display blanked on power-up
- Drive common-cathode LED display
- Slew-rate limited segment drivers for lower EMI
- SPI, QSPI and MICROWIRE serial interface
Applications
Industrial, Metering, Portable Devices
Technical Specifications
| Output Current Max | 320mA |
|---|---|
| IC Case / Package | SOIC |
| Input Voltage Min | 4V |
| Product Range | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (15-Jun-2015) |
| No. of Outputs | 8Outputs |
| Output Voltage | 4.5V |
| Output Voltage Max | 4.5V |
|---|---|
| No. of Pins | 24Pins |
| Input Voltage Max | 5.5V |
| Operating Temperature Min | 0°C |
| MSL | MSL 1 - Unlimited |
| Driver Case Style | SOIC |
| Output Current | 320mA |
| Switching Frequency | 10MHz |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |
