Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1220Y-200+
Order Code1285406
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1220Y-200+
Order Code1285406
Technical Datasheet
Memory TypeSRAM
Memory Size16Kbit
NVRAM Memory Configuration2K x 8bit
IC Interface Type-
Access Time200ns
Memory Case StyleDIP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Memory Type
SRAM
NVRAM Memory Configuration
2K x 8bit
Access Time
200ns
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Memory Size
16Kbit
IC Interface Type
-
Memory Case Style
DIP
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003333