Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS4404N+.Copy
Order Code1593296
Product RangeQuad 5-Bit Current Output DACs
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS4404N+.Copy
Order Code1593296
Product RangeQuad 5-Bit Current Output DACs
Technical Datasheet
Resolution5bit
InterfacesI2C
Supply Voltage Min5.5V
InterfacesI2C
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
No. of Channels4Channels
ADC / DAC Case StyleDFN
Output TypeCurrent
Input Channel TypeSerial
IC Case / PackageTDFN-EP
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 5-Bit Current Output DACs
Qualification-
Alternatives for DS4404N+.
1 Product Found
Technical Specifications
Resolution
5bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
No. of Channels
4Channels
Output Type
Current
IC Case / Package
TDFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
I2C
Interfaces
I2C
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
DFN
Input Channel Type
Serial
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
Quad 5-Bit Current Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
