Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX16064ETX+
Order Code1813098
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX16064ETX+
Order Code1813098
Technical Datasheet
IC FunctionPower Supply Controller
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Package TypeTQFN
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Power Supply Controller
Supply Voltage Max
3.6V
No. of Pins
36Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
3V
IC Package Type
TQFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008