Product Information
Product Overview
The MAX3235ECWP+G36 is a ±15KV ESD protected, 1μA, 250Kbps, 5V dual RS232 transceiver with internal capacitors in 20 pin WSOIC package. The device is an EIA/TIA232 and V.28/V.24 communications interface with automatic shutdown/wake-up feature, high data rate capabilities and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15KV using IEC 1000-4-2 air gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15kV using human body model. The device achieves a 1μA supply current using AutoShutdown Plus feature. This device automatically enter a low power shutdown mode when RS232 cable is disconnected or transmitters of connected peripherals are inactive and UART driving transmitter inputs is inactive for more than 30seconds. It turns on again when they sense a valid transition at any transmitter or receiver input. AutoShutdown Plus saves power without changes to existing BIOS or operating system.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Latch-up free
- Slew rate is 6V/μs
- Internal dual charge pumps eliminates using external capacitors
- Battery-Powered Applications; Cell Phones; Embedded Systems; Handheld Equipment; Peripherals; Subnotebook and Palmtop Computers
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
2Receivers
-
4.5V
WSOIC
-
-
70°C
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate