
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.460 (S$17.9414) |
| 10+ | S$12.900 (S$14.061) |
| 58+ | S$11.380 (S$12.4042) |
| 116+ | S$10.960 (S$11.9464) |
| 290+ | S$10.510 (S$11.4559) |
| 522+ | S$10.280 (S$11.2052) |
Product Information
Product Overview
The MAX395EAG+ is a serially controlled, low voltage, 8-channel SPST switch in 24 pin SSOP package. This CMOS device can operate continuously with dual power supplies and off leakage current is only 0.1nA at +25°C or 5nA at +85°C. Upon power-up, all switches are off and the internal shift registers are reset to zero. Device is electrically equivalent to two MAX391 quad switches controlled by a serial interface. All digital inputs have 0.8V to 2.4V logic thresholds. It is used in serial data acquisition systems, avionics and ATE equipment.
- Supply voltage range is 2.7V to 16V, ±2.7V to ±8V
- Operating temperature range from 0°C to 70°C
- SPI/QSPI, Microwire compatible serial interface
- 8 separately controlled SPST switches
- Signal Paths with ±5V Supplies is 100 ohm
- Rail to rail signal handling
- Asynchronous RESET (complementary) input
- Pin compatible with industry standard MAX335
- ESD Protection per method 3015.7 is <gt/> 2KV
- TTL/CMOS compatible inputs (with +5V or ±5V supplies)
- Audio-Signal Routing; Automated Test Equipment (ATE); Avionics; Industrial and Process Control Systems; Networking; Serial Data-Acquisition Systems
Applications
Signal Processing, Audio, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
100ohm
SSOP
8Channels
100ohm
-
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
2.7V to 16V, ± 2.7V to ± 8V
24Pins
60ohm
SPST
Microwire, QSPI, SPI
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
