Product Information
Product Overview
The MAX485CPA+ is a low power RS485/RS422 transceiver in 8 pin DIP package. It has one driver and one receiver. The slew rates of this device is not limited allowing it to transmit up to 2.5Mbps. Driver is short circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places driver outputs into a high impedance state. The receiver input has fail safe feature that guarantees logic high output if input is open circuit. The MAX485 is designed for half duplex applications.
- Data rate of 2.5Mbps
- Quiescent current of 300μA
- 32 receivers on bus
- Operating temperature range from 0°C to 70°C
- Supply voltage range from 4.75V to 5.25V
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 / RS485 Transceiver
1
2.5Mbps
5.25V
8Pins
±15 kV (HBM)
0°C
-
-
1Receivers
Half Duplex
4.75V
DIP
32
Open
70°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate