Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5774UCB+D
Order Code1714869
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5774UCB+D
Order Code1714869
Technical Datasheet
Resolution (Bits)14bit
Sampling Rate-
Data InterfaceSPI
Supply Voltage Range4.75V to 5.25V
ADC / DAC Case StyleQFP
No. of Pins64Pins
Input Channel TypeSerial
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
14bit
Data Interface
SPI
ADC / DAC Case Style
QFP
Input Channel Type
Serial
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
4.75V to 5.25V
No. of Pins
64Pins
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002